Texas Instruments HPA00468IPWR technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 2.9mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00468IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.