
Texas Instruments HPA00506AY technical specifications.
| Package/Case | DIE |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00506AY to view detailed technical specifications.
No datasheet is available for this part.