Texas Instruments HPA00639RHBR technical specifications.
| Package/Case | VQFN EP |
| High Level Output Current | -1mA |
| Low Level Output Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.811W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.811W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00639RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.