Texas Instruments HPA00779NA/3K technical specifications.
| Gain Bandwidth Product | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00779NA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.