Texas Instruments HPA00782DRLR technical specifications.
| Capacitance | 1.5pF |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00782DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.