Texas Instruments HPA00838ATPHDRQ1 technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00838ATPHDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.