Texas Instruments HPA01012DCUR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01012DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.