Texas Instruments HPA01025YZFT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.75V |
| Output Voltage | 400mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01025YZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.