
Texas Instruments HPA01054DAPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 5.6MHz |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.82W |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Number of Segments | 24 |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.466W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01054DAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.