Texas Instruments HPA01055DRBR technical specifications.
| Package/Case | SON |
| Fall Time | 9ns |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | GREEN Rectifier™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01055DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.