RF System on a Chip - SoC Order MFG part # CC2530F256RHAR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments HPA01064RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.39GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 21 |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01064RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.