Texas Instruments HPA01069DDAR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01069DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
