This 20-terminal industrial power management IC from Texas Instruments operates within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V and a maximum supply voltage of 9V. The device is packaged in a VFBGA-20 package type. The IC has a single function and a single channel.
Texas Instruments HPA01077AYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B20 |
| Width | 2 |
| Length | 2.14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HPA01077AYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.