Texas Instruments HPA01085DVBR technical specifications.
| Dropout Voltage | 77mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01085DVBR to view detailed technical specifications.
No datasheet is available for this part.