Texas Instruments HPA01093ZCF technical specifications.
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01093ZCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.