Texas Instruments HPA01116RHBR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01116RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.