Texas Instruments HPA01119DSER technical specifications.
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01119DSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.