Texas Instruments HPA01125DR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01125DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.