Texas Instruments HPA01211RHBR technical specifications.
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 6 |
| Number of DAC Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01211RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.