Texas Instruments HPA02141ERTER technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02141ERTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.