Texas Instruments HPA02149AIYFFR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02149AIYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.