Texas Instruments HPA02197IRHBR technical specifications.
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of DAC Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02197IRHBR to view detailed technical specifications.
No datasheet is available for this part.