
Texas Instruments HPA02204RSER technical specifications.
| Bandwidth | 900MHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 6R |
| Operating Supply Current | 30uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | TS3USB221A |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02204RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.