
Texas Instruments HPA02208YZPR technical specifications.
| Bandwidth | 17MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TS5A22362 |
| Supply Current | 200nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02208YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.