Texas Instruments HPA02222DR technical specifications.
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| Working Voltage | 566V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02222DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.