Texas Instruments HPA02226DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 4 |
| Number of Switches | 4 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | PCA9546A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02226DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.