Texas Instruments HPA02227DR technical specifications.
| Bandwidth | 2.8MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02227DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.