This adjustable DC/DC controller is designed for surface mount applications and features an output voltage of 15V with a maximum output current of 5A. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a QFN package and is available in quantities of 3000 units per reel. The quiescent current is 600uA and the synchronous rectifier is enabled.
Texas Instruments HPA02256RHLR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02256RHLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.