
High-efficiency, adjustable boost converter with 96% peak efficiency and 4A output current capability. Features a low 20µA quiescent current and operates from a 1.8V to 5.5V input range. Delivers up to 5.5V output voltage and supports a single positive output. Surface mountable in a VQFN package, this lead-free, RoHS compliant component is ideal for power management applications.
Texas Instruments HPA02269RSAR technical specifications.
| Package/Case | VQFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02269RSAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.