The HPA02270YZPR is a dual output voltage supervisor from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. The HPA02270YZPR has a supply current of 14.4uA and is available in a VFBGA package. It is packaged in tape and reel quantities of 3000 units.
Texas Instruments HPA02270YZPR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14.4uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02270YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.