
Texas Instruments HPA02272DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.73W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Supply Current | 102.2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02272DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.