Texas Instruments HPA02273ZQLR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02273ZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.