Texas Instruments HPA02284RTJR technical specifications.
| Package/Case | QFN |
| Common Mode Rejection Ratio | -68dB |
| Gain | 0.1dB |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 138mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -109dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPA02284 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02284RTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.