Texas Instruments HPA02287PHPR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power | 10W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPA02287 |
| Supply Current | 48mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02287PHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.