
Texas Instruments HPC3130APBK technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 64b |
| Frequency | 66MHz |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 550mV |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.021693oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPC3130APBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
