
16-bit ROMless microcontroller featuring a 30MHz clock speed and 256 bytes of RAM. This surface mount device offers 52 programmable I/Os, four timers/counters, and supports UART, SPI, and USART interfaces. Operating from a 4.5V to 5.5V supply, it functions within a -40°C to 85°C temperature range and includes PWM and WDT peripherals.
Texas Instruments HPC36003V20/NOPB technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | UART, SPI, USART |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | HPC™ |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPC36003V20/NOPB to view detailed technical specifications.
No datasheet is available for this part.
