
Texas Instruments HPC36003V30 technical specifications.
| Access Time | 30us |
| Package/Case | LCC |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | HPC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments HPC36003V30 to view detailed technical specifications.
No datasheet is available for this part.
