
16-bit microcontroller featuring a 30MHz maximum operating frequency and 52 programmable I/O pins. This surface mount device offers 256 bytes of RAM and 8KB of ROM, with an access time of 20µs. Integrated peripherals include PWM and WDT, alongside UART, SPI, and USART interfaces. Operating voltage ranges from 4.5V to 5.5V, with a typical 5V supply. The PLCC package supports external oscillator types and operates between 0°C and 70°C.
Texas Instruments HPC46003V20 technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | UART, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | HPC™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments HPC46003V20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
