Texas Instruments HPC46003V20/63 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPC46003V20/63 to view detailed technical specifications.
No datasheet is available for this part.