16-bit microcontroller featuring a 30MHz clock speed and 52 programmable I/Os. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It includes 256 bytes of RAM and 8KB of ROM, alongside peripherals such as PWM and WDT. The microcontroller offers UART, SPI, and USART interfaces and is housed in a PLCC package with tin, matte contact plating. It is RoHS compliant and designed for commercial temperature ranges.
Texas Instruments HPC46003V20/NOPB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | UART, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | HPC™ |
| Temperature Grade | COMMERCIAL |
| Terminal Form | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPC46003V20/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.