The HPC46400EV20/NOPB is a 64KB ROMless microcontroller with a 16-bit data bus operating at 5V. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a PLCC package and is designed for surface mount applications. It supports various interfaces, including I2C, SPI, UART, USART, and EBI/EMI, with a maximum frequency of 20MHz. The microcontroller includes peripherals such as a watchdog timer and direct memory access controller.
Texas Instruments HPC46400EV20/NOPB technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | WDT, DMA |
| Series | HPC™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPC46400EV20/NOPB to view detailed technical specifications.
No datasheet is available for this part.