
Texas Instruments HVDA5405QDRQ1 technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.33V |
| Min Supply Voltage | 4.68V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HVDA5405QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
