
Texas Instruments HVDA540QDRQ1 technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage | 5.33V |
| Min Supply Voltage | 4.68V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 230ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 125mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HVDA540QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
