Texas Instruments HVDA541QDSJRQ1 technical specifications.
| Data Rate | 1Mbps |
| Max Supply Voltage | 5.33V |
| Min Supply Voltage | 4.68V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HVDA541QDSJRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.