
Automotive CAN transceiver, half-duplex, supporting 1Mbps data rates. Features I/O level adapting and low-power mode supply optimization. Operates within a -40°C to 125°C temperature range, with a supply voltage of 4.68V to 5.33V. Housed in an 8-SOIC surface mount package, this lead-free and RoHS compliant component offers a propagation delay of 70ns and receiver hysteresis of 200mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments HVDA551QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215W |
| Max Supply Voltage | 5.33V |
| Min Supply Voltage | 4.68V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HVDA551QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.