
AC Motors Synchronous Motor 200V 2.7A 400W 3000r/min 1Shaft
Texas Instruments HVPMSMMTR technical specifications.
| Type | Synchronous Motor |
| Motor Current | 2.7A |
| Maximum Output Power | 400W |
| Operating Speed | 3000r/min |
| Number of Shafts | 1 |
| Cage Code | 01295 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments HVPMSMMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.