
Chopper-stabilized operational amplifier featuring 5µV input offset voltage and 1.9MHz bandwidth. This single-channel amplifier offers a high 110dB common mode rejection ratio and 150dB voltage gain. It operates with dual supply voltages from ±1.9V to ±8V, or a single supply from 3.8V to 16V, drawing 1.5mA operating supply current. The amplifier is housed in an 8-PDIP package, is RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Texas Instruments ICL7652P technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9MHz |
| Height | 4.57mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.9V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.8V/µs |
| Supply Current | 2.4mA |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 150dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ICL7652P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
