
Single-channel chopper-stabilized operational amplifier featuring a 1.9MHz gain bandwidth product and 2.8V/µs slew rate. Achieves high precision with 5µV input offset voltage and 30pA input bias current, supported by a 110dB common mode rejection ratio. Operates with dual supply voltages from ±1.9V to ±8V or single supply from 3.8V to 16V. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments ICL7652PE4 technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.9V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.8V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.8V/µs |
| Supply Current | 2.4mA |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ICL7652PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
