
Single-channel instrumentation amplifier featuring a 300kHz -3dB bandwidth and 300kHz gain bandwidth product. Offers a high 106dB common mode rejection ratio and 50µV input offset voltage. Operates with dual supply voltages from ±5V to ±20V, with a maximum supply voltage of 40V. Packaged in a 14-pin DIP with 10GR input resistance and 30nA input bias current.
Texas Instruments INA101AG technical specifications.
| -3db Bandwidth | 300kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 300kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 300kHz |
| Height | 4.07mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 6.7mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Quiescent Current | 6.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 6.7mA |
| Voltage Gain | 60dB |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA101AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
