Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

INA101CG

Datasheet
Texas Instruments

INA101CG

INSTRUMENTATION AMPLIFIER, 45uV OFFSET-MAX, 0.3MHz BAND WIDTH, CDIP14, SIDE BRAZED, CERAMIC, DIP-14

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Instrumentation Amplifiers

Quick Jump:

Technical Specifications

Texas Instruments INA101CG technical specifications.

General

Max Operating Temperature
85
Number of Terminals
14
Min Operating Temperature
-25
Terminal Position
DUAL
JEDEC Package Code
R-CDIP-T14
Width
7.62
Length
18.545
Pin Count
14
Number of Functions
1
Temperature Grade
OTHER
Supply Voltage-Nom (Vsup)
15
Supply Current-Max
17
Amplifier Type
INSTRUMENTATION AMPLIFIER
Supply Voltage Limit-Max
20
Input Offset Voltage-Max
45
Average Bias Current-Max (IIB)
0.02
Neg Supply Voltage-Nom (Vsup)
-15
Slew Rate-Nom
0.4
Voltage Gain-Min
1
Neg Supply Voltage Limit-Max
-20
Input Offset Current-Max (IIO)
0.02

Compliance

RoHS
No
Eccn Code
EAR99
HTS Code
8542.33.00.01
REACH
not_compliant
Military Spec
False

Datasheet

Texas Instruments INA101CG Datasheet

Download the complete datasheet for Texas Instruments INA101CG to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com